
RSCX12245R5F13013U | |
|---|---|
DigiKey Part Number | 604-RSCX12245R5F13013U-ND |
Manufacturer | |
Manufacturer Product Number | RSCX12245R5F13013U |
Description | CAP 220MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 Kč | 36,42 Kč |
| 10 | 24,27100 Kč | 242,71 Kč |
| 50 | 19,48800 Kč | 974,40 Kč |
| 200 | 16,79265 Kč | 3 358,53 Kč |
| 600 | 15,29072 Kč | 9 174,43 Kč |
| 1 000 | 14,73542 Kč | 14 735,42 Kč |
| 2 600 | 13,88806 Kč | 36 108,96 Kč |
| 5 000 | 13,42590 Kč | 67 129,50 Kč |
| Unit Price without VAT: | 36,42000 Kč |
|---|---|
| Unit Price with VAT: | 44,06820 Kč |







