220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 75Ohm 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 75Ohm 1000 Hrs @ 70°C
DX Series (Horizontal)

RSCX12245R5F05013U

DigiKey Part Number
604-RSCX12245R5F05013U-ND
Manufacturer
Manufacturer Product Number
RSCX12245R5F05013U
Description
CAP 220MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 75Ohm 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
75Ohm
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Horizontal
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 585
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1025,57600 Kč255,76 Kč
5020,54440 Kč1 027,22 Kč
20017,71390 Kč3 542,78 Kč
60016,13697 Kč9 682,18 Kč
1 00015,55406 Kč15 554,06 Kč
2 60014,66420 Kč38 126,92 Kč
5 00014,17886 Kč70 894,30 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč