
RSCHL2245R5G09014GT | |
|---|---|
DigiKey Part Number | 604-RSCHL2245R5G09014GT-ND |
Manufacturer | |
Manufacturer Product Number | RSCHL2245R5G09014GT |
Description | CAP 220MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 49,59700 Kč | 495,97 Kč |
| 50 | 41,15600 Kč | 2 057,80 Kč |
| 200 | 36,39795 Kč | 7 279,59 Kč |
| 600 | 33,74308 Kč | 20 245,85 Kč |
| 1 000 | 32,76129 Kč | 32 761,29 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |


