10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVH-25V100MF60E-R2

DigiKey Part Number
604-1187-2-ND - Tape & Reel (TR)
604-1187-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PVH-25V100MF60E-R2
Description
CAP ALUM POLY 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 65mOhm 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Elna America
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
10 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
65mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25SVPD10MPanasonic Industry0PCE5077CT-ND34,20000 KčParametric Equivalent
RSS1E100MCN1GSNichicon5493-6666-1-ND32,95000 KčParametric Equivalent
In-Stock: 790
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,16000 Kč33,16 Kč
1021,39800 Kč213,98 Kč
5016,52180 Kč826,09 Kč
10014,98050 Kč1 498,05 Kč
50012,32434 Kč6 162,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,81045 Kč10 810,45 Kč
Manufacturers Standard Package
Unit Price without VAT:33,16000 Kč
Unit Price with VAT:40,12360 Kč