
PVH-20V470MG70E-R2 | |
|---|---|
DigiKey Part Number | 604-1185-2-ND - Tape & Reel (TR) 604-1185-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PVH-20V470MG70E-R2 |
Description | CAP ALUM POLY 47UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.331" L x 0.331" W (8.40mm x 8.40mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 27,04500 Kč | 270,45 Kč |
| 50 | 21,09460 Kč | 1 054,73 Kč |
| 100 | 19,21530 Kč | 1 921,53 Kč |
| 500 | 15,98620 Kč | 7 993,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,64799 Kč | 14 647,99 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |

