DZN-2R5D335T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: 60,41000 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
DZN Series; 604; 12.5x23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZN-2R5D335T

DigiKey Part Number
604-1043-ND
Manufacturer
Manufacturer Product Number
DZN-2R5D335T
Description
CAP 3.3F -20% +80% 2.5V T/H
Customer Reference
Detailed Description
3.3 F (EDLC) Supercapacitor 2.5 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elna America
Series
Packaging
Bulk
Part Status
Active
Capacitance
3.3 F
Tolerance
-20%, +80%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
40mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.984" (25.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.