
HRN-39 | |
|---|---|
DigiKey Part Number | 5132-HRN-39-ND |
Manufacturer | |
Manufacturer Product Number | HRN-39 |
Description | DIN MULTIF VOLT MONIT 150V AC/DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 24 ~ 150VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 45 ~ 150V AC/DC | |
Delay Time | 0.5 Sec ~ 10 Sec | |
Voltage - Supply | 24 ~ 150VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 678,16000 Kč | 1 678,16 Kč |
| 10 | 1 387,56900 Kč | 13 875,69 Kč |
| 30 | 1 275,21567 Kč | 38 256,47 Kč |
| 50 | 1 229,11380 Kč | 61 455,69 Kč |
| 100 | 1 172,62700 Kč | 117 262,70 Kč |
| Unit Price without VAT: | 1 678,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 030,57360 Kč |

