
HRN-36 | |
|---|---|
DigiKey Part Number | 5132-HRN-36-ND |
Manufacturer | |
Manufacturer Product Number | HRN-36 |
Description | DIN MULTIF VOLT MONITOR 30V DC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing DC 6 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ELKO EP North America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing DC | |
Trip Status | Energized High/Low | |
Trip Range | 15 ~ 30V DC | |
Delay Time | 0.5 Sec ~ 10 Sec | |
Voltage - Supply | 6 ~ 30VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 16A @ 250VAC/24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 546,33000 Kč | 1 546,33 Kč |
| 10 | 1 279,20900 Kč | 12 792,09 Kč |
| 30 | 1 176,50567 Kč | 35 295,17 Kč |
| 50 | 1 134,45600 Kč | 56 722,80 Kč |
| 100 | 1 106,96690 Kč | 110 696,69 Kč |
| Unit Price without VAT: | 1 546,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 871,05930 Kč |



