Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Min Delay 8A @ 250VAC/24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM-82TO/UNI

DigiKey Part Number
5132-CRM-82TO/UNI-ND
Manufacturer
Manufacturer Product Number
CRM-82TO/UNI
Description
RELAY TIME DELAY 10MIN 8A 250V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Min Delay 8A @ 250VAC/24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
DPDT (2 Form C)
Manufacturer
ELKO EP North America
Delay Time
0.1 Sec ~ 10 Min
Series
Contact Rating @ Voltage
8A @ 250VAC/24VDC
Packaging
Bulk
Voltage - Supply
12 ~ 240VAC/DC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Timing Adjustment Method
Screwdriver Slot
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
Off-Delay, On-Delay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 477,20000 Kč1 477,20 Kč
101 329,47600 Kč13 294,76 Kč
251 255,61800 Kč31 390,45 Kč
501 196,53000 Kč59 826,50 Kč
1001 137,44650 Kč113 744,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 477,20000 Kč
Unit Price with VAT:1 787,41200 Kč