Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 30 Days Delay 16A @ 250VAC/24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM-131H/UNI

DigiKey Part Number
5132-CRM-131H/UNI-ND
Manufacturer
Manufacturer Product Number
CRM-131H/UNI
Description
DIN MULTIF TIME RELAY 1X16A
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 30 Days Delay 16A @ 250VAC/24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ELKO EP North America
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0.05 Sec ~ 30 Days
Contact Rating @ Voltage
16A @ 250VAC/24VDC
Voltage - Supply
12 ~ 240VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage, Trigger Signal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 627,14000 Kč1 627,14 Kč
101 448,98800 Kč14 489,88 Kč
301 370,86133 Kč41 125,84 Kč
501 335,96420 Kč66 798,21 Kč
1001 289,99950 Kč128 999,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 627,14000 Kč
Unit Price with VAT:1 968,83940 Kč