WT123M1D9AV2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 73,73784 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 74,72600 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 66,60985 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 88,26384 Kč
Datasheet

Similar


C&K
In Stock: 1 093
Unit Price: 242,32000 Kč
Datasheet

Similar


C&K
In Stock: 1 370
Unit Price: 241,48000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 216,80175 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 329,15413 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 253,45000 Kč
Datasheet
Image for WT123M1D9AV2B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT123M1D9AV2B

DigiKey Part Number
WT123M1D9AV2B-ND
Manufacturer
Manufacturer Product Number
WT123M1D9AV2B
Description
SWITCH TOGGLE SPDT 0.5VA 28V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.5VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
7.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1282,42000 Kč282,42 Kč
Manufacturers Standard Package
Unit Price without VAT:282,42000 Kč
Unit Price with VAT:341,72820 Kč