Similar
Similar
Similar

WR121J71V3Q2 | |
|---|---|
DigiKey Part Number | WR121J71V3Q2-ND |
Manufacturer | |
Manufacturer Product Number | WR121J71V3Q2 |
Description | SWITCH ROCKER SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC/DC) 125 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Electrical Life 60,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E103J1V3BE2 | C&K | 0 | CKN11834-ND | 0,00000 Kč | Similar |
| M2013TXG13-DA | NKK Switches | 0 | 360-2214-ND | 169,87000 Kč | Similar |
| M2013TXW13-DA | NKK Switches | 0 | M2013TXW13-DA-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,42000 Kč | 383,42 Kč |
| Unit Price without VAT: | 383,42000 Kč |
|---|---|
| Unit Price with VAT: | 463,93820 Kč |




