WR121J71V3G2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 169,87000 Kč
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Image for WR121J71V3G2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR121J71V3G2

DigiKey Part Number
WR121J71V3G2-ND
Manufacturer
Manufacturer Product Number
WR121J71V3G2
Description
SWITCH ROCKER SPDT 6A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC/DC) 125 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Standard V)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
CSA, UL
Switch Function
Electrical Life
60,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E103J1V3BE2C&K0CKN11834-ND0,00000 KčSimilar
M2013TXG13-DANKK Switches0360-2214-ND169,87000 KčSimilar
M2013TXW13-DANKK Switches0M2013TXW13-DA-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,44000 Kč417,44 Kč
Manufacturers Standard Package
Unit Price without VAT:417,44000 Kč
Unit Price with VAT:505,10240 Kč