Similar
Similar
Similar

WR121J71V3B2 | |
|---|---|
DigiKey Part Number | WR121J71V3B2-ND |
Manufacturer | |
Manufacturer Product Number | WR121J71V3B2 |
Description | SWITCH ROCKER SPDT 0.5VA 28V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.5VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Concave (Standard V) |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 60,000 Cycles |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E103J1V3BE2 | C&K | 0 | CKN11834-ND | 0,00000 Kč | Similar |
| M2013TXG13-DA | NKK Switches | 0 | 360-2214-ND | 169,87000 Kč | Similar |
| M2013TXW13-DA | NKK Switches | 0 | M2013TXW13-DA-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,39000 Kč | 374,39 Kč |
| Unit Price without VAT: | 374,39000 Kč |
|---|---|
| Unit Price with VAT: | 453,01190 Kč |




