B123J50ZQ22P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 242,53000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 367,05000 Kč
Datasheet

Parametric Equivalent


Electroswitch
In Stock: 0
Unit Price: 269,40000 Kč
Datasheet
Image for B123J50ZQ22P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B123J50ZQ22P

DigiKey Part Number
B123J50ZQ22P-ND
Manufacturer
Manufacturer Product Number
B123J50ZQ22P
Description
SWITCH ROCKER SPDT 6A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC/DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Standard V)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Features
Epoxy Sealed Terminals
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Electrical Life
60,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B123J50ZQ2Electroswitch0B123J50ZQ2-ND242,53000 KčParametric Equivalent
B123J50ZQ24PElectroswitch0B123J50ZQ24P-ND367,05000 KčParametric Equivalent
B123J50ZQ32PElectroswitch0B123J50ZQ32P-ND269,40000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,97000 Kč255,97 Kč
Manufacturers Standard Package
Unit Price without VAT:255,97000 Kč
Unit Price with VAT:309,72370 Kč