Image for B121J60ZB22P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B121J60ZB22P

DigiKey Part Number
B121J60ZB22P-ND
Manufacturer
Manufacturer Product Number
B121J60ZB22P
Description
SWITCH ROCKER SPDT 0.5VA 28V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.5VA (AC/DC) 28 V Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Paddle
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Features
Epoxy Sealed Terminals
Circuit
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
Electrical Life
60,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1264,78000 Kč264,78 Kč
Manufacturers Standard Package
Unit Price without VAT:264,78000 Kč
Unit Price with VAT:320,38380 Kč