A221S1YZB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 128,14870 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 131,36046 Kč
Datasheet
Image for A221S1YZB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A221S1YZB

DigiKey Part Number
A221S1YZB-ND
Manufacturer
Manufacturer Product Number
A221S1YZB
Description
SWITCH TOGGLE DPDT 0.5VA 28V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Bushing Thread
1/4-40
Mounting Type
Panel Mount
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 90°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.5VA (AC/DC)
Electrical Life
60,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34BWDP31B1M1QTGrayhill Inc.034BWDP31B1M1QT-ND128,14870 KčSimilar
34BWDP32B1M1RTGrayhill Inc.034BWDP32B1M1RT-ND131,36046 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1376,65000 Kč376,65 Kč
Manufacturers Standard Package
Unit Price without VAT:376,65000 Kč
Unit Price with VAT:455,74650 Kč