Similar
Similar

A221P32Y5ZQ | |
|---|---|
DigiKey Part Number | A221P32Y5ZQ-ND |
Manufacturer | |
Manufacturer Product Number | A221P32Y5ZQ |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flatted |
Mfr | Actuator Length 11.38mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Features Satin Chrome Actuator |
Circuit | Operating Temperature -30°C ~ 90°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34BWDP31B1M1QT | Grayhill Inc. | 0 | 34BWDP31B1M1QT-ND | 128,14870 Kč | Similar |
| 34BWDP32B1M1RT | Grayhill Inc. | 0 | 34BWDP32B1M1RT-ND | 131,36046 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,77000 Kč | 798,77 Kč |
| Unit Price without VAT: | 798,77000 Kč |
|---|---|
| Unit Price with VAT: | 966,51170 Kč |

