
A123K12KZQ | |
---|---|
DigiKey Part Number | A123K12KZQ-ND |
Manufacturer | |
Manufacturer Product Number | A123K12KZQ |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Locking Lever | |
Actuator Length | 15.47mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | - | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 90°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 468,26000 Kč | 468,26 Kč |
10 | 404,14400 Kč | 4 041,44 Kč |
25 | 381,03080 Kč | 9 525,77 Kč |
50 | 364,40000 Kč | 18 220,00 Kč |
100 | 348,46510 Kč | 34 846,51 Kč |
250 | 328,42160 Kč | 82 105,40 Kč |
500 | 313,99476 Kč | 156 997,38 Kč |
Unit Price without VAT: | 468,26000 Kč |
---|---|
Unit Price with VAT: | 566,59460 Kč |