
7104D | |
|---|---|
DigiKey Part Number | 451-1195-ND |
Manufacturer | |
Manufacturer Product Number | 7104D |
Description | SWITCH PUSHBUTTON SPST 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Switch Function On-Off |
Mfr | Current Rating (Amps) 6A (AC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Color - Actuator/Cap Silver |
Type Standard | Termination Style Solder Lug |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 149,00200 Kč | 1 490,02 Kč |
| 25 | 140,50200 Kč | 3 512,55 Kč |
| 50 | 134,38720 Kč | 6 719,36 Kč |
| 100 | 128,53090 Kč | 12 853,09 Kč |
| 250 | 121,16348 Kč | 30 290,87 Kč |
| 500 | 115,86150 Kč | 57 930,75 Kč |
| 1 000 | 110,78146 Kč | 110 781,46 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |




