



7074C | |
|---|---|
DigiKey Part Number | 451-1199-ND |
Manufacturer | |
Manufacturer Product Number | 7074C |
Description | SWITCH PUSH SPST-NO 15A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Switch Function Off-Mom |
Mfr | Current Rating (Amps) 15A (AC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Color - Actuator/Cap Silver |
Type Standard | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 169,37000 Kč | 1 693,70 Kč |
| 25 | 159,71080 Kč | 3 992,77 Kč |
| 50 | 152,75620 Kč | 7 637,81 Kč |
| 100 | 146,09570 Kč | 14 609,57 Kč |
| 250 | 137,71664 Kč | 34 429,16 Kč |
| 500 | 131,68728 Kč | 65 843,64 Kč |
| 1 000 | 125,91010 Kč | 125 910,10 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |




