7004A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7004A

DigiKey Part Number
451-1197-ND
Manufacturer
Manufacturer Product Number
7004A
Description
SWITCH PUSH SPST 15A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Off
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,50000 Kč202,50 Kč
10174,79900 Kč1 747,99 Kč
25164,83000 Kč4 120,75 Kč
50157,65180 Kč7 882,59 Kč
100150,77690 Kč15 077,69 Kč
250142,13044 Kč35 532,61 Kč
500135,90638 Kč67 953,19 Kč
1 000129,94333 Kč129 943,33 Kč
Manufacturers Standard Package
Unit Price without VAT:202,50000 Kč
Unit Price with VAT:245,02500 Kč