Toggle, Half Boot Silicone Rubber Gray 6600 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6600-63-02

DigiKey Part Number
451-1189-ND
Manufacturer
Manufacturer Product Number
6600-63-02
Description
TOGGLE HALF BOOT GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Toggle, Half Boot Silicone Rubber Gray 6600 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Electroswitch
Series
Packaging
Bulk
Part Status
Active
Type
Toggle, Half Boot
For Use With/Related Products
6600 Series
Features
-
Mounting Feature
Front of Panel
Thread Size
15/32-32 NS-2B
Size / Dimension
0.412" (10.46mm) Height
Actuator Diameter
0.100" (2.54mm)
Color
Gray
Material
Silicone Rubber
Operating Temperature
-70°C ~ 204°C
Ingress Protection
Environment Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5046,88440 Kč2 344,22 Kč
Unit Price without VAT:46,88440 Kč
Unit Price with VAT:56,73012 Kč