



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elecrow | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Sensor Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega328P | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,38000 Kč | 866,38 Kč |
| Unit Price without VAT: | 866,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,31980 Kč |


