
Category | Function eInk Electronic ePaper |
Manufacturer Elecrow | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part ESP32 |
Packaging Box | Primary Attributes 2.2V ~ 3.7V Operating Voltage |
Part Status Active | Contents Board(s) |
Type Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,25000 Kč | 590,25 Kč |
| Unit Price without VAT: | 590,25000 Kč |
|---|---|
| Unit Price with VAT: | 714,20250 Kč |



