



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elecrow | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | Audio, HDMI, USB | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 14.00" (355.60mm) | |
Features | AU | |
Backlight | WLED | |
Graphics Color | Red, Green, Blue (RGB) | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 544,46000 Kč | 3 544,46 Kč |
| 10 | 3 144,53400 Kč | 31 445,34 Kč |
| 25 | 2 998,27920 Kč | 74 956,98 Kč |
| 50 | 2 892,18900 Kč | 144 609,45 Kč |
| Unit Price without VAT: | 3 544,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 288,79660 Kč |


