
EL8172FSZ | |
|---|---|
DigiKey Part Number | 2156-EL8172FSZ-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL8172FSZ |
Description | INSTRUMENTATION AMPLIFIER |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
-3db Bandwidth | 170 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 65µA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 169 | 37,07740 Kč | 6 266,08 Kč |
| Unit Price without VAT: | 37,07740 Kč |
|---|---|
| Unit Price with VAT: | 44,86365 Kč |


