EL5102ISZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7202CS

DigiKey Part Number
2156-EL7202CS-ND
Manufacturer
Elantec
Manufacturer Product Number
EL7202CS
Description
BUFFER/INVERTER BASED MOSFET DRI
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elantec
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 15V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
7.5ns, 10ns
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 961
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 603,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
48128,93771 Kč6 189,01 Kč
Unit Price without VAT:128,93771 Kč
Unit Price with VAT:156,01463 Kč