
EL2142CS-T7 | |
|---|---|
DigiKey Part Number | 2156-EL2142CS-T7-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL2142CS-T7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 11mA |
Packaging Bulk | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 6 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 150 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 µA |
| Bulk: | 9812 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 41,15608 Kč | 6 296,88 Kč |
| Unit Price without VAT: | 41,15608 Kč |
|---|---|
| Unit Price with VAT: | 49,79886 Kč |


