
ETP10039 | |
---|---|
DigiKey Part Number | 5082-ETP10039-ND |
Manufacturer | |
Manufacturer Product Number | ETP10039 |
Description | THERMISTOR PROBE, COPPER, 10K OH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Cylindrical Probe, Copper |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 36.00" (914.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Copper |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 119,77000 Kč | 119,77 Kč |
5 | 107,65000 Kč | 538,25 Kč |
10 | 103,17100 Kč | 1 031,71 Kč |
30 | 96,81800 Kč | 2 904,54 Kč |
50 | 94,15580 Kč | 4 707,79 Kč |
100 | 90,80420 Kč | 9 080,42 Kč |
500 | 84,05988 Kč | 42 029,94 Kč |
1 000 | 81,54653 Kč | 81 546,53 Kč |
Unit Price without VAT: | 119,77000 Kč |
---|---|
Unit Price with VAT: | 144,92170 Kč |