
ETP10008 | |
|---|---|
DigiKey Part Number | 5082-ETP10008-ND |
Manufacturer | |
Manufacturer Product Number | ETP10008 |
Description | THERMISTOR PROBE, FLANGE, 10K 1% |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Length - Lead Wire | 12.00" (304.80mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,26000 Kč | 202,26 Kč |
| 5 | 183,01200 Kč | 915,06 Kč |
| 10 | 175,86800 Kč | 1 758,68 Kč |
| 25 | 167,33160 Kč | 4 183,29 Kč |
| 50 | 161,49500 Kč | 8 074,75 Kč |
| 100 | 156,13960 Kč | 15 613,96 Kč |
| 500 | 145,35548 Kč | 72 677,74 Kč |
| 1 000 | 141,33572 Kč | 141 335,72 Kč |
| Unit Price without VAT: | 202,26000 Kč |
|---|---|
| Unit Price with VAT: | 244,73460 Kč |


