
ERP10074-102-A-11-0036 | |
---|---|
DigiKey Part Number | 5082-ERP10074-102-A-11-0036-ND |
Manufacturer | |
Manufacturer Product Number | ERP10074-102-A-11-0036 |
Description | SENSOR RTD PIPE SENSOR ASSY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RTD 3850ppm/°C Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.06% | |
RTD Material | - | |
Operating Temperature | 105°C | |
Termination | Wire Leads | |
Accuracy | ±0.15% | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 315,16000 Kč | 315,16 Kč |
5 | 287,49600 Kč | 1 437,48 Kč |
10 | 277,16400 Kč | 2 771,64 Kč |
25 | 265,58240 Kč | 6 639,56 Kč |
Unit Price without VAT: | 315,16000 Kč |
---|---|
Unit Price with VAT: | 381,34360 Kč |