NTC Thermistor 100k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED3554J104

DigiKey Part Number
5082-ED3554J104-ND
Manufacturer
Manufacturer Product Number
ED3554J104
Description
THERMISTOR, DO-35 GLASS ENCAP, 1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
4142K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
57,30800 Kč36,54 Kč
106,90800 Kč69,08 Kč
256,41680 Kč160,42 Kč
506,08940 Kč304,47 Kč
1005,79120 Kč579,12 Kč
5005,19154 Kč2 595,77 Kč
1 0004,96897 Kč4 968,97 Kč
5 0004,52121 Kč22 606,05 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč