Image for TI60F256I3L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI60F256I3L

DigiKey Part Number
2134-TI60F256I3L-ND
Manufacturer
Manufacturer Product Number
TI60F256I3L
Description
FPGA TITAN 140HSIO 4PLL 256BGA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Titanium™ Field Programmable Gate Array (FPGA) IC 169 2726298 62016 256-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
62016
Total RAM Bits
2726298
Number of I/O
169
Voltage - Supply
0.92V ~ 0.98V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
256-FBGA (13x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1892,83000 Kč892,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:892,83000 Kč
Unit Price with VAT:1 080,32430 Kč