
TI60F225Q3 | |
|---|---|
DigiKey Part Number | 2134-TI60F225Q3-ND |
Manufacturer | |
Manufacturer Product Number | TI60F225Q3 |
Description | FPGA TITAN140HSIO 4PLL LP 225BGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 163 2726298 62016 225-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 62016 | |
Total RAM Bits | 2726298 | |
Number of I/O | 163 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 225-FBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 680 | 983,65131 Kč | 1 652 534,20 Kč |
| Unit Price without VAT: | 983,65131 Kč |
|---|---|
| Unit Price with VAT: | 1 190,21809 Kč |


