Titanium™ Field Programmable Gate Array (FPGA) IC 163 2726298 62016 225-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI60F225I3L

DigiKey Part Number
2134-TI60F225I3L-ND
Manufacturer
Manufacturer Product Number
TI60F225I3L
Description
FPGA TITAN140HSIO 4PLL LP 225BGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Titanium™ Field Programmable Gate Array (FPGA) IC 163 2726298 62016 225-TFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2726298
Mfr
Number of I/O
163
Series
Voltage - Supply
0.92V ~ 0.98V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
62016
Supplier Device Package
225-FBGA (10x10)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 680901,21618 Kč1 514 043,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:901,21618 Kč
Unit Price with VAT:1 090,47158 Kč