
TI60F100S3F2I3L | |
|---|---|
DigiKey Part Number | 2134-TI60F100S3F2I3L-ND |
Manufacturer | |
Manufacturer Product Number | TI60F100S3F2I3L |
Description | FPGA TITAN 61HSIO 3PLL LP 100BGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 61 2726298 62016 100-TFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 2726298 |
Mfr | Number of I/O 61 |
Series | Voltage - Supply 0.92V ~ 0.98V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 62016 | Supplier Device Package 100-FBGA (5.5x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 065,51000 Kč | 1 065,51 Kč |
| Unit Price without VAT: | 1 065,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 289,26710 Kč |




