
TI375-PCIE-EA | |
|---|---|
DigiKey Part Number | 2134-TI375-PCIE-EA-ND |
Manufacturer | |
Manufacturer Product Number | TI375-PCIE-EA |
Description | TITANIUM TI375 N1156 EVAL BRD |
Customer Reference | |
Detailed Description | Titanium Ti375 N1156 FPGA Early Access PCIe Card Ti375N1156 Titanium™ FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Efinix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Titanium Ti375 N1156 FPGA Early Access PCIe Card | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | Ti375N1156 | |
Interconnect System | - | |
Suggested Programming Environment | Efinity | |
Note | - | |
Base Product Number |



