Titanium™ Field Programmable Gate Array (FPGA) IC 80 13110000 176256 484-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI180J484I4

DigiKey Part Number
2134-TI180J484I4-ND
Manufacturer
Manufacturer Product Number
TI180J484I4
Description
FPGA TITAN 80GPIO 640DSP 484BGA
Manufacturer Standard Lead Time
75 Weeks
Customer Reference
Detailed Description
Titanium™ Field Programmable Gate Array (FPGA) IC 80 13110000 176256 484-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
80
Mfr
Voltage - Supply
0.92V ~ 0.98V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
Number of Logic Elements/Cells
176256
Supplier Device Package
484-FBGA (18x18)
Total RAM Bits
13110000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
8402 592,84340 Kč2 177 988,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 592,84340 Kč
Unit Price with VAT:3 137,34051 Kč