Titanium™ Field Programmable Gate Array (FPGA) IC 80 13110000 176256 529-BFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TI180G529I4

DigiKey Part Number
2134-TI180G529I4-ND
Manufacturer
Manufacturer Product Number
TI180G529I4
Description
FPGA TITAN 80GPIO 640DSP 529BGA
Manufacturer Standard Lead Time
71 Weeks
Customer Reference
Detailed Description
Titanium™ Field Programmable Gate Array (FPGA) IC 80 13110000 176256 529-BFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
80
Mfr
Voltage - Supply
0.92V ~ 0.98V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
Number of Logic Elements/Cells
176256
Supplier Device Package
529-FBGA (19x19)
Total RAM Bits
13110000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 740,64000 Kč3 740,64 Kč
103 181,86100 Kč31 818,61 Kč
253 156,78840 Kč78 919,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 740,64000 Kč
Unit Price with VAT:4 526,17440 Kč