
TI180G529I3 | |
|---|---|
DigiKey Part Number | 2134-TI180G529I3-ND |
Manufacturer | |
Manufacturer Product Number | TI180G529I3 |
Description | FPGA TITAN 80GPIO 640DSP 529BGA |
Manufacturer Standard Lead Time | 71 Weeks |
Customer Reference | |
Detailed Description | Titanium™ Field Programmable Gate Array (FPGA) IC 80 13110000 176256 529-BFBGA |
Datasheet | Datasheet |
Category | Number of I/O 80 |
Mfr | Voltage - Supply 0.92V ~ 0.98V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 176256 | Supplier Device Package 529-FBGA (19x19) |
Total RAM Bits 13110000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2 867,12653 Kč | 860 137,96 Kč |
| Unit Price without VAT: | 2 867,12653 Kč |
|---|---|
| Unit Price with VAT: | 3 469,22310 Kč |

