Trion® Field Programmable Gate Array (FPGA) IC 278 2831360 54195 576-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Trion® Field Programmable Gate Array (FPGA) IC 278 2831360 54195 576-TFBGA
Efinix Development Tool Tutorial- DDR3 DRAM Block
Efinix Development Tool Tutorial

T55F576C4

DigiKey Part Number
2134-T55F576C4-ND
Manufacturer
Manufacturer Product Number
T55F576C4
Description
IC FPGA 278 I/O 576FBGA
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 278 2831360 54195 576-TFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
278
Mfr
Voltage - Supply
1.15V ~ 1.25V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
576-FBGA (16x16)
Number of Logic Elements/Cells
54195
Base Product Number
Total RAM Bits
2831360
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 752
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1916,60000 Kč916,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:916,60000 Kč
Unit Price with VAT:1 109,08600 Kč