



T55F324I4 | |
|---|---|
DigiKey Part Number | 2134-T55F324I4-ND |
Manufacturer | |
Manufacturer Product Number | T55F324I4 |
Description | IC FPGA TRION MIPI CSI 324FBGA |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 130 2831360 54195 324-TFBGA |
Datasheet | Datasheet |
Category | Number of I/O 130 |
Mfr | Voltage - Supply 1.15V ~ 1.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 324-FBGA (12x12) |
Number of Logic Elements/Cells 54195 | Base Product Number |
Total RAM Bits 2831360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,03000 Kč | 966,03 Kč |
| Unit Price without VAT: | 966,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 168,89630 Kč |


