Trion® Field Programmable Gate Array (FPGA) IC 55 78643 3888 81-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Trion® Field Programmable Gate Array (FPGA) IC 55 78643 3888 81-VFBGA
Efinix Development Tool Tutorial- DDR3 DRAM Block
Efinix Development Tool Tutorial

T4F81C2

DigiKey Part Number
2134-T4F81C2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T4F81C2
Description
IC FPGA TRION T4 55 I/O 81FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 55 78643 3888 81-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
3888
Total RAM Bits
78643
Number of I/O
55
Voltage - Supply
1.05V ~ 1.15V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
81-FBGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00094,49100 Kč472 455,00 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49100 Kč
Unit Price with VAT:114,33411 Kč