



T4F49C2 | |
|---|---|
DigiKey Part Number | 2134-T4F49C2TR-ND - Tape & Reel (TR) 2134-T4F49C2CT-ND - Cut Tape (CT) 2134-T4F49C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T4F49C2 |
Description | IC FPGA TRION T4 33 I/O 49FPGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 33 78643 3888 49-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 3888 | |
Total RAM Bits | 78643 | |
Number of I/O | 33 | |
Voltage - Supply | 1.05V ~ 1.15V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 49-FBGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 81,91300 Kč | 819,13 Kč |
| 25 | 75,53400 Kč | 1 888,35 Kč |
| 100 | 68,51860 Kč | 6 851,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 66,14370 Kč | 330 718,50 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |



