
T35F324I4 | |
|---|---|
DigiKey Part Number | 2134-T35F324I4-ND |
Manufacturer | |
Manufacturer Product Number | T35F324I4 |
Description | IC FPGA TRION T35 130 IO 324FBGA |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 130 1510400 31680 324-VFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1510400 |
Mfr | Number of I/O 130 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 31680 | Supplier Device Package 324-FBGA (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,61000 Kč | 804,61 Kč |
| 10 | 655,44700 Kč | 6 554,47 Kč |
| 25 | 618,18200 Kč | 15 454,55 Kč |
| 100 | 604,07960 Kč | 60 407,96 Kč |
| Unit Price without VAT: | 804,61000 Kč |
|---|---|
| Unit Price with VAT: | 973,57810 Kč |

