Trion® Field Programmable Gate Array (FPGA) IC 130 1510400 31680 324-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T35F324C4

DigiKey Part Number
2134-T35F324C4-ND
Manufacturer
Manufacturer Product Number
T35F324C4
Description
IC FPGA TRION T35 130 IO 324FBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 130 1510400 31680 324-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
31680
Total RAM Bits
1510400
Number of I/O
130
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-FBGA (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 680505,84182 Kč849 814,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:505,84182 Kč
Unit Price with VAT:612,06860 Kč