Trion® Field Programmable Gate Array (FPGA) IC 230 1069548 19728 400-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T20F400C4

DigiKey Part Number
2134-T20F400C4-ND
Manufacturer
Manufacturer Product Number
T20F400C4
Description
IC FPGA TRION T20 230 IO 400FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 230 1069548 19728 400-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
19728
Total RAM Bits
1069548
Number of I/O
230
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
400-FBGA (16x16)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
840479,69931 Kč402 947,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:479,69931 Kč
Unit Price with VAT:580,43617 Kč