



T13F256C4 | |
|---|---|
DigiKey Part Number | 2134-T13F256C4-ND |
Manufacturer | |
Manufacturer Product Number | T13F256C4 |
Description | IC FPGA TRION T13 195 IO 256FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 195 744489 12828 256-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 12828 | |
Total RAM Bits | 744489 | |
Number of I/O | 195 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 190 | 220,79397 Kč | 262 744,82 Kč |
| Unit Price without VAT: | 220,79397 Kč |
|---|---|
| Unit Price with VAT: | 267,16070 Kč |

