



T120F484C3 | |
|---|---|
DigiKey Part Number | 2134-T120F484C3-ND |
Manufacturer | |
Manufacturer Product Number | T120F484C3 |
Description | IC FPGA TRION T120 256IO 484FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 256 5536768 112128 484-LFBGA |
Datasheet | Datasheet |
Category | Number of I/O 256 |
Mfr | Voltage - Supply 1.15V ~ 1.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FBGA (18x18) |
Number of Logic Elements/Cells 112128 | Base Product Number |
Total RAM Bits 5536768 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 958,94000 Kč | 958,94 Kč |
| Unit Price without VAT: | 958,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 160,31740 Kč |

